Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82150SILRCopy
Newark Part No.28AH6209
Your Part Number
No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTPS82150SILRCopy
Newark Part No.28AH6209
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Voltage Min3V
Output Power Max-
Input Voltage Max17V
Output Voltage Min900mV
No. of Outputs1 Output
DC / DC Converter IC CaseµSIP
Output Voltage Max6V
Output Current Max1A
No. of Pins8Pins
Output Current Max1A
Output Current1A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min3V
Input Voltage DC Max17V
Switching Frequency2MHz
Height1.53mm
TopologySynchronous Buck (Step Down)
Depth3.1mm
Operating Temperature Max125°C
Width2.9mm
Product Range-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Voltage Min
3V
Input Voltage Max
17V
No. of Outputs
1 Output
Output Voltage Max
6V
No. of Pins
8Pins
Output Current
1A
Input Voltage DC Min
3V
Switching Frequency
2MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
DC / DC Converter Type
Module
Output Power Max
-
Output Voltage Min
900mV
DC / DC Converter IC Case
µSIP
Output Current Max
1A
Output Current Max
1A
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
17V
Height
1.53mm
Depth
3.1mm
Width
2.9mm
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
