Print Page
BX-B31-VB-PS1-IP02
Bargraph Meter, Measures 4 to 20 mA, 31 Segment Blue LED Display, 85 to 265VAC Supply, 1/16 DIN Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoBX-B31-VB-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3269
Product RangeBX-B31 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $352.000 |
Price for:Each
Minimum: 1
Multiple: 1
$352.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoBX-B31-VB-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3269
Product RangeBX-B31 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeBX-B31 Series
SVHCTo Be Advised
Product Overview
BX-B31-VB-PS1-IP02 is a process measurement LED bargraph panel meter designed for accurate monitoring of 4–20mA process signals in industrial applications. It features a compact 1/16 DIN enclosure and a high-visibility 31-segment vertical blue LED display for clear indication of process status. The built-in 24V excitation output simplifies connection to compatible transmitters, while user-adjustable scaling via potentiometers allows easy calibration. Two configurable alarm setpoints provide flexible process monitoring and control.
- 1/16 DIN (96 x 24mm ) case easily mounts in thin or thick panels (up to 2”)
- High voltage power supply (PS1) 85 - 265V AC / 95 - 370V DC
- Made in the USA and BABA-compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
BX-B31 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
265VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
