Print Page
BX-B31-VR-PS2-ID01
Bargraph Meter, Measures 2/20/200VDC, 31 Segment Red LED Display, 15 to 48VAC Supply, 1/16 DIN Case
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoBX-B31-VR-PS2-ID01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3274
Product RangeBX-B31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $379.000 |
Price for:Each
Minimum: 1
Multiple: 1
$379.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoBX-B31-VR-PS2-ID01Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3274
Product RangeBX-B31 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min15VAC
Supply Voltage Max48VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeBX-B31 Series
SVHCTo Be Advised
Product Overview
BX-B31-VR-PS2-ID01 is a low-voltage DC voltage bargraph panel meter and a bright 31-segment vertical red LED display. Designed for industrial monitoring, it supports jumper-selectable 2V, 20V, and 200V DC input ranges and includes a built-in 24V excitation output for compatible field devices. User-adjustable scaling and two configurable alarm setpoints provide reliable monitoring and process control in a compact 1/16 DIN package.
- 1/16 DIN (96 x 24mm ) case easily mounts in thin or thick panels (up to 2”)
- Low voltage power supply (PS2) 15 - 48V AC / 10 - 72V DC
- Made in the USA and BABA-compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
15VAC
Operating Temperature Min
0°C
Product Range
BX-B31 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
48VAC
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
