DL-40JANUS-DR-PS1-IP02-AIV-OR12
Panel Meter, 4 Digit, 0.56" H, Red LED, Measures 4 to 20 mA, 85 to 265 VAC Supply, 1/8 DIN Case

Need more?
| Quantity | Price |
|---|---|
| 1+ | $572.000 |
Product Information
Product Overview
DL-40JANUS-DR-PS1-IP02-AIV-OR12 is a high-performance 1/8 DIN process measurement and control meter designed for accurate monitoring and control of 4–20mA process signals. Powered by universal 85–265V AC / 95–300V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, and adjustable display brightness. The input card includes a built-in 24V DC excitation supply for powering loop-powered transmitters. For process control, the meter provides two grounded and isolated Form C 9A relays and an isolated 0–10V DC analog process output for signal retransmission or integration with external control systems. Designed for flexibility and reliability, the meter offers user-configurable setpoints and scaling to accommodate a wide range of industrial process applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
4
4mA to 20mA
1.77"
85VAC
0°C
DL-40JANUS Series
Process Loop Current
0.56"
3.62"
265VAC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
