DL-40JANUS-DR-PS1-IP02
Panel Meter, 4 Digit, 0.56" H, Red LED, Measures 4 to 20 mA, 85 to 265 VAC Supply, 1/8 DIN Case

Need more?
| Quantity | Price |
|---|---|
| 1+ | $370.000 |
Product Information
Product Overview
DL-40JANUS-DR-PS1-IP02 is a compact 1/8 DIN process measurement meter designed for accurate monitoring of 4–20mA process signals in industrial and automation applications. Powered by universal 85–265V AC / 95–300V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoint LED indicators, and adjustable display brightness. The input card includes a built-in 24V DC excitation supply for powering loop-powered transmitters and compatible process sensors, simplifying installation and system integration. The meter provides flexible user scaling and programmable display parameters to accommodate a wide range of process measurement requirements. Designed for dependable industrial operation, the meter combines a space-saving 1/8 DIN panel-mount enclosure with easy configuration and reliable performance for process monitoring applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
4
4mA to 20mA
1.77"
85VAC
0°C
DL-40JANUS Series
Process Loop Current
0.56"
3.62"
265VAC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
