DL-40JANUS-DR-PS1-IP07
Panel Meter, 4 Digit, 0.56" H, Red LED, Measures 4 to 20 mA, 2/5/10/20/200 V, 85 to 265 VAC Supply

Need more?
| Quantity | Price |
|---|---|
| 1+ | $370.000 |
Product Information
Product Overview
DL-40JANUS-DR-PS1-IP07 is a versatile 1/8 DIN process and DC voltage measurement meter designed for accurate monitoring of industrial process signals and DC voltage inputs. Powered by universal 85–265V AC / 95–300V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoint LED indication, and adjustable display brightness. The meter accepts multiple input ranges, including 4–20mA, 2V DC, 5V DC, 10V DC, 20V DC, and 200V DC, with convenient jumper-selectable input settings to accommodate a wide range of process monitoring applications. Designed for flexibility and ease of configuration, the meter offers user-scalable display values and programmable display parameters, making it suitable for OEM, industrial automation, and process control applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
4
2mA / 20mA / 2V / 5V / 10V / 20V / 200V / Custom
1.77"
85VAC
0°C
DL-40JANUS Series
Universal Process Voltage and Current
0.56"
3.62"
265VAC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
