
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $480.000 |
Product Information
Product Overview
DL-40JANUS-DR-PS2-ID01 is a compact 1/8 DIN DC voltage measurement meter designed for accurate monitoring of DC voltage signals in industrial and automation applications. Powered by a flexible 15–48V AC / 10–72V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoint LED indicators, and adjustable display brightness. The meter measures 2V DC, 20V DC, and 200V DC input ranges, with a standard 2V DC range setting that can be changed using convenient jumper-selectable input configuration. The input includes a built-in 24V DC excitation supply for powering compatible transmitters and sensors. With user-scalable display values and programmable operating parameters, the meter provides flexible configuration for a wide range of process monitoring and control applications.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
4
2VDC / 20VDC / 200VDC / Custom
1.77"
18VAC
0°C
DL-40JANUS Series
DC Voltage
0.56"
3.62"
48VAC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
