
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $627.000 |
Product Information
Product Overview
DL-40JANUS-DR-PS2-IP02-AIC-OR12 is a versatile 1/8 DIN process measurement and control meter designed for precise monitoring and control of 4–20mA process signals in industrial applications. Powered by a flexible 15–48V AC / 10–72V DC supply, it features a bright 4-digit red LED display with user-programmable scaling, decimal point placement, setpoints, and adjustable display brightness. The input card includes a built-in 24V DC excitation supply for powering loop-powered transmitters, simplifying system integration. The meter provides advanced process control capability with two grounded and isolated Form C 9A relays and an isolated 4–20mA analog process output for retransmission, monitoring, or connection to external control systems. With flexible programming and user-scalable display configuration, the meter can be adapted to a wide range of process measurement and control requirements.
- Intelligent averaging smooths noisy signals while maintaining fast response to real input changes
- Three-button programming via the front panel (UP, DOWN and PROGRAM buttons)
- Four annunciator LEDs provide front panel alarm status indication for up to four setpoints
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
4
4mA to 20mA
1.77"
18VAC
0°C
DL-40JANUS Series
Process Loop Current
0.56"
3.62"
48VAC
60°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
Product Compliance Certificate
