Print Page
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $270.000 |
Price for:Each
Minimum: 1
Multiple: 1
$270.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoDX-35-RTD-C.1Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3286
Product RangeDX Series
Technical Datasheet
Meter FunctionRTD
Meter RangePt100, -199 to 199 °C
Digit Height0.56"
Panel Cutout Height1.77"
Panel Cutout Width3.62"
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeDX Series
SVHCTo Be Advised
Product Overview
DX-35-RTD-C.1 is a precision RTD temperature meter measuring -199.0°C to 199.0°C. It supports 100 ohm platinum RTD sensors with 2-, 3-, or 4-wire connections and features user-adjustable zero, span, and linearity calibration. Powered by 85–265V AC or 95–300V DC, it includes a bright 3.5-digit LED display.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
RTD
Digit Height
0.56"
Panel Cutout Width
3.62"
Supply Voltage Max
265VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Meter Range
Pt100, -199 to 199 °C
Panel Cutout Height
1.77"
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
DX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

