Print Page
FB-B50-VG
Bargraph Meter, Measures 4 to 20 mA, 50 Segment Green LED Display, 9/64 DIN Case, USA and BABA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoFB-B50-VGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3239
Product RangeFB-B50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $412.000 |
Price for:Each
Minimum: 1
Multiple: 1
$412.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoFB-B50-VGCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3239
Product RangeFB-B50 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFB-B50 Series
SVHCTo Be Advised
Product Overview
FB-B50-VG is a compact 9/64 DIN, 4–20mA loop-powered bargraph display designed to provide clear visual monitoring of industrial process signals. It features a 50-segment green LED bargraph display with an integrated power indicator LED for convenient operation and status monitoring. The display is calibrated using zero and span potentiometers, providing simple field adjustment for accurate process indication. With a low 4.6 V loop drop, the FB-B50-VG is suitable for integration into existing 4–20 mA current loop systems.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
FB-B50 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
