Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoFB-B50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3238
Product RangeFB-B50 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $392.000 |
Price for:Each
Minimum: 1
Multiple: 1
$392.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoFB-B50Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3238
Product RangeFB-B50 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFB-B50 Series
SVHCTo Be Advised
Product Overview
FB-B50 is a compact 9/64 DIN, 4–20mA loop-powered bargraph display designed for clear visual indication of process signals in industrial applications. It features a 50-segment red LED bargraph display with a built-in power indicator LED, providing an easy-to-read representation of measured process values without requiring an external power supply. The display is calibrated using convenient zero and span potentiometers, allowing simple adjustment for specific application requirements. With a low 4 V loop drop, the FB-B50 integrates easily into existing 4–20 mA current loops.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
FB-B50 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
-
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
