Print Page
FL-B101D40-HRR-PS1-IP02
Bargraph Meter, Measures 4 to 20 mA, 4 Digit Numeric and 100 Segment Red LED Display, 85 to 265VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoFL-B101D40-HRR-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3279
Product RangeFL-B101D40 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $444.000 |
Price for:Each
Minimum: 1
Multiple: 1
$444.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoFL-B101D40-HRR-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3279
Product RangeFL-B101D40 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFL-B101D40 Series
SVHCTo Be Advised
Product Overview
FL-B101D40-HRR-PS1-IP02 is a 85 to 265V AC / 95–300V DC powered process measurement bargraph indicator housed in a 9/64 DIN case. It features a 4-digit numeric red LED display and a 100-segment horizontal red LED bargraph for clear process visualization. The unit measures 4–20mA input signals and includes a 24V excitation pin for powering connected transmitters. The device provides flexible user configuration with programmable setpoints, decimal points, hysteresis, brightness, and display scaling for both the numeric display and bargraph display.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
FL-B101D40 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
265VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
