Print Page
FL-B101D40-VBB-PS1-IP02
Bargraph Meter, Measures 4 to 20 mA, 4 Digit Numeric and 100 Segment Blue LED Display, 85 to 265VAC
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoFL-B101D40-VBB-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3278
Product RangeFL-B101D40 Series
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $479.000 |
Price for:Each
Minimum: 1
Multiple: 1
$479.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoFL-B101D40-VBB-PS1-IP02Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3278
Product RangeFL-B101D40 Series
Technical Datasheet
Meter Display TypeLED
Display Resolution-
Pixel Size (H x W)-
Screen Size-
Panel Display Interface-
Memory Size-
Supply Voltage Min85VAC
Supply Voltage Max265VAC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeFL-B101D40 Series
SVHCTo Be Advised
Product Overview
FL-B101D40-VBB-PS1-IP02 is a 85 to 265V AC / 95–300V DC powered process measurement bargraph indicator housed in a 9/64 DIN case. It features a 4-digit numeric blue LED display and a 100-segment vertical blue LED bargraph for clear visual indication of process values. The unit measures 4–20mA process signals and includes a 24V excitation pin for powering external transmitters. The indicator provides user-programmable functions including setpoints, decimal points, hysteresis, brightness adjustment, and display scaling for both the numeric display and vertical bargraph.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Display Type
LED
Pixel Size (H x W)
-
Panel Display Interface
-
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
FL-B101D40 Series
Display Resolution
-
Screen Size
-
Memory Size
-
Supply Voltage Max
265VAC
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
