Print Page
MINI-5VDIM
Panel Meter, 3-1/2 Digit, 0.276" H, Red LED, Measures 2 V, 4.75 to 5.25 VDC Supply, USA and BABA
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXMATE
Manufacturer Part NoMINI-5VDIMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3250
Product RangeMINI Series
Your Part Number
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $199.000 |
Price for:Each
Minimum: 1
Multiple: 1
$199.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoMINI-5VDIMCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3250
Product RangeMINI Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range2VDC / 20VDC / 200VDC
Digit Height0.276"
Panel Cutout Height0.54"
Panel Cutout Width1.4"
Supply Voltage Min4.75VDC
Supply Voltage Max5.25VDC
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeMINI Series
SVHCTo Be Advised
Product Overview
MINI-5VDIM is a compact, 5V DC-powered bipolar DC volt meter featuring a 3.5-digit red LED display. This micro-format meter measures up to 2V DC and offers adjustable brightness, user-selectable decimal points, and automatic zeroing. Additional versions are available for 200mV, 20V, and 200V measurement ranges.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
DC Voltage
Digit Height
0.276"
Panel Cutout Width
1.4"
Supply Voltage Max
5.25VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Meter Range
2VDC / 20VDC / 200VDC
Panel Cutout Height
0.54"
Supply Voltage Min
4.75VDC
Operating Temperature Min
-10°C
Product Range
MINI Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
