Print Page
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.740 |
Price for:Each
Minimum: 1
Multiple: 1
$136.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoPM-35U-OA1Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.67X9888
Product RangePM Series
Technical Datasheet
No. of Digits / Alpha3.5
Meter FunctionMultifunction
Digit Height0.3"
Panel Cutout Height64.8mm
Panel Cutout Width24.6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangePM Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
3.5
Meter Range
± 199.9mV to ± 1.2kV, ± 200µA to ± 20A, 200 ohm to 20Mohm, -50°C to +150°C
Panel Cutout Height
64.8mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
Product Range
PM Series
Meter Function
Multifunction
Digit Height
0.3"
Panel Cutout Width
24.6mm
Supply Voltage Max
5.5V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

