Print Page
PM-45X-DCV-PS75
Panel Meter, 4-1/2 Digit, 0.44" H, Measures 0 to 2 V, 9 to 75 VDC Supply, USA and BABA Compliant
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $295.000 |
Price for:Each
Minimum: 1
Multiple: 1
$295.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXMATE
Manufacturer Part NoPM-45X-DCV-PS75Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.18AN3248
Product RangePM Series
Technical Datasheet
Meter FunctionDC Voltage
Meter Range0VDC to 2VDC
Digit Height0.44"
Panel Cutout Height0.97"
Panel Cutout Width2.55"
Supply Voltage Min9VDC
Supply Voltage Max75VDC
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePM Series
SVHCTo Be Advised
Product Overview
PM-45X-DCV-PS75 is a 9–75V DC-powered DC voltage meter featuring a 4.5-digit backlit LCD display for clear and precise measurement. The standard model measures 0–2V DC and offers special input options for 200mV, 20V, 200V, 1200V, as well as differential measurement applications. For the 1200V input option, refer to the PM-45X-DCV-1200V model.
- Made in the USA and BABA (Build America, Buy America) compliant
Technical Specifications
Meter Function
DC Voltage
Digit Height
0.44"
Panel Cutout Width
2.55"
Supply Voltage Max
75VDC
Operating Temperature Max
50°C
SVHC
To Be Advised
Meter Range
0VDC to 2VDC
Panel Cutout Height
0.97"
Supply Voltage Min
9VDC
Operating Temperature Min
0°C
Product Range
PM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

