Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT1512S08-UCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50M5184
Your Part Number
168 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 10+ | $7.160 |
| 25+ | $6.510 |
| 50+ | $6.060 |
| 100+ | $5.660 |
| 250+ | $4.750 |
| 500+ | $4.600 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT1512S08-UCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.50M5184
Technical Datasheet
Audio Control Type-
Supply Voltage Range± 5V to ± 20V
Supply Voltage Range± 5V to ± 20V
Control Interface-
Audio IC Case StyleSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Audio Control Type
-
Supply Voltage Range
± 5V to ± 20V
Audio IC Case Style
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Supply Voltage Range
± 5V to ± 20V
Control Interface
-
No. of Pins
8Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
