
| Quantity | Price |
|---|---|
| 1+ | $14.070 |
| 10+ | $13.150 |
| 25+ | $12.770 |
| 50+ | $11.530 |
| 100+ | $10.850 |
| 250+ | $9.550 |
| 500+ | $9.230 |
Product Information
Product Overview
The THAT2181AL08-U is a Voltage Controlled Amplifier (VCA), very high-performance current-in/current-out devices with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are selected after packaging based primarily on after-trim THD and control-voltage feedthrough performance. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs. This delivers performance unobtainable through any conventional process, integrated or discrete.
- <gt/>120dB Wide dynamic range
- <gt/>130dB Wide gain range
- Exponential (dB) gain control
- <lt/>0.0025% Low distortion
- 20MHz Wide gain-bandwidth
- Dual gain-control ports (positive/negative)
- Pin-compatible with 2150-Series
Applications
Signal Processing, Automation & Process Control
Technical Specifications
Voltage Controlled Amplifier
18V
8Pins
70°C
-
No SVHC (25-Jun-2020)
4V
SIP
0°C
-
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
