
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G4A01104CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67C6642 |
| Product Range | MICROTEMP |
| Your Part Number | |
| Technical Datasheet |
2,000 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.530 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.180 |
| 500+ | $1.040 |
| 1000+ | $0.953 |
Product Information
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G4A01104CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67C6642 |
| Product Range | MICROTEMP |
| Technical Datasheet | |
| Product Range | MICROTEMP |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 104°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 79°C |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
The G4 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G4 series MICROTEMP thermal cut-offs are industry standard for over temperature protection and it's applied to millions of appliances. These G4 series provides reliable back up protection for temperature controlling thermostats and other over temperature conditions.
- Current interrupt capacity up to 10A at 250VAC
- Functioning temperature (Tf) range from 72°C to 257°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
| Product Range | MICROTEMP |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | No SVHC (17-Dec-2015) |
| Fuse Current | 10A |
|---|---|
| Functioning Temperature | 104°C |
| Holding Temperature | 79°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
