
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G4A01117CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67C6643 |
| Product Range | MICROTEMP |
| Your Part Number | |
| Technical Datasheet |
6,300 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $1.640 |
| 10+ | $1.530 |
| 25+ | $1.450 |
| 50+ | $1.380 |
| 100+ | $1.260 |
| 250+ | $1.180 |
| 500+ | $1.040 |
| 1000+ | $0.953 |
Product Information
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G4A01117CCopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | 67C6643 |
| Product Range | MICROTEMP |
| Technical Datasheet | |
| Product Range | MICROTEMP |
| Fuse Current | 10A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 117°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 102°C |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
Product Overview
The G4A01117C is a MICROTEMP®-series 10A 250VAC Thermal Cut-off or Thermal Fuse with 117°C functioning and 92°C holding temperature, axial leaded terminals, offers an accurate, reliable solution for upper limit temperature protection against overheating, these thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse, it is industry standard for over-temperature protection, the G4-series is applied to millions of appliances and personal care products, providing reliable backup protection for temperature controlling thermostats and other over-temperature conditions. This G4-series is also widely applied in office machines, portable heaters and industrial equipment as a thermal safeguard.
- Low resistance
- One shot operation cuts off electrical power
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Safety, Industrial, Portable Devices, Consumer Electronics, Portable Devices, Industrial
Technical Specifications
| Product Range | MICROTEMP |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Fuse Current | 10A |
|---|---|
| Functioning Temperature | 117°C |
| Holding Temperature | 102°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 4,4'-isopropylidenediphenol (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
