Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHERMODISC
Manufacturer Part NoG4A01121CCopy
Newark Part No.09WX6682
Product RangeMICROTEMP G4 Series
Your Part Number
17,248 In Stock
Need more?
1575 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
15673 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.010 |
| 10+ | $1.900 |
| 25+ | $1.800 |
| 50+ | $1.680 |
| 100+ | $1.580 |
| 250+ | $1.440 |
| 500+ | $1.290 |
| 1000+ | $1.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG4A01121CCopy
Newark Part No.09WX6682
Product RangeMICROTEMP G4 Series
Technical Datasheet
Product RangeMICROTEMP G4 Series
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature121°C
Fuse TerminalsAxial Leaded
Holding Temperature106°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The G4A01121C is a MICROTEMP® 10A/250VAC Thermal Cut-off or Thermal Fuse with 121°C functioning and 106°C holding temperatures, tin-plated copper case lead, silver-plated copper epoxy lead and axial leaded terminals. This G4-series fuse features highly reliable, non-resettable axial fuses. Provides protection against overheating by interrupting an electrical circuit when operating temperatures exceed the rated temperature of the cut-off. The leads have strain relief system to support a load of up to 3lbs. Offers an accurate, reliable solution for upper limit temperature protection.
- One-shot operation cuts off electrical power
- Low resistance
- Compact size
- Current interrupt capacity up to 25A at 250VAC
- 160°C Maximum operating temperature
Applications
Safety, Portable Devices, Industrial
Technical Specifications
Product Range
MICROTEMP G4 Series
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (17-Dec-2015)
Fuse Current
10A
Functioning Temperature
121°C
Holding Temperature
106°C
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
