Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTHERMODISC
Manufacturer Part NoG4A01205CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39T4432
Product RangeMICROTEMP
Your Part Number
813 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $1.450 |
| 25+ | $1.380 |
| 50+ | $1.300 |
| 100+ | $1.200 |
| 250+ | $1.100 |
| 500+ | $0.975 |
| 1000+ | $0.888 |
Price for:Each
Minimum: 1
Multiple: 1
$1.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHERMODISC
Manufacturer Part NoG4A01205CCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.39T4432
Product RangeMICROTEMP
Technical Datasheet
Product RangeMICROTEMP
Fuse Current10A
Voltage Rating VAC250V
Functioning Temperature205°C
Fuse TerminalsAxial Leaded
Holding Temperature190°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
MICROTEMP
Voltage Rating VAC
250V
Fuse Terminals
Axial Leaded
SVHC
No SVHC (17-Jan-2022)
Fuse Current
10A
Functioning Temperature
205°C
Holding Temperature
190°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
