Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G5A01104CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4436 |
| Product Range | MICROTEMP |
| Your Part Number | |
| Technical Datasheet |
4,926 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.360 |
| 25+ | $2.230 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.680 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G5A01104CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4436 |
| Product Range | MICROTEMP |
| Technical Datasheet | |
| Product Range | MICROTEMP |
| Fuse Current | 16A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 104°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 89°C |
| SVHC | No SVHC (07-Nov-2024) |
Technical Specifications
| Product Range | MICROTEMP |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | No SVHC (07-Nov-2024) |
| Fuse Current | 16A |
|---|---|
| Functioning Temperature | 104°C |
| Holding Temperature | 89°C |
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (07-Nov-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
