
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G5A01184CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4439 |
| Product Range | MICROTEMP |
| Your Part Number | |
| Technical Datasheet |
1,900 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.360 |
| 25+ | $2.230 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.680 |
| 1000+ | $1.550 |
Product Information
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G5A01184CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4439 |
| Product Range | MICROTEMP |
| Technical Datasheet | |
| Product Range | MICROTEMP |
| Fuse Current | 16A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 184°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 169°C |
| SVHC | No SVHC (19-Jan-2021) |
Product Overview
The G5 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G5 series thermal cut-offs are designed for higher voltage and current applications. The global agency recognition of the G5 series enables use in a wide range of applications including major appliances and HVAC. These series has a different internal construction designed for interrupting higher currents and withstand higher temperatures.
- Current interrupt capacity up to 20A at 250VAC
- Functioning temperature (Tf) range from 72°C to 240°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
| Product Range | MICROTEMP |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | No SVHC (19-Jan-2021) |
| Fuse Current | 16A |
|---|---|
| Functioning Temperature | 184°C |
| Holding Temperature | 169°C |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (19-Jan-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
