
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G7F01093CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4443 |
| Product Range | MICROTEMP |
| Your Part Number | |
| Technical Datasheet |
9,811 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.360 |
| 25+ | $2.230 |
| 50+ | $2.120 |
| 100+ | $2.000 |
| 250+ | $1.860 |
| 500+ | $1.680 |
| 1000+ | $1.550 |
Product Information
| Manufacturer | THERMODISC |
|---|---|
| Manufacturer Part No | G7F01093CCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39T4443 |
| Product Range | MICROTEMP |
| Technical Datasheet | |
| Product Range | MICROTEMP |
| Fuse Current | 5A |
| Voltage Rating VAC | 250V |
| Functioning Temperature | 93°C |
| Fuse Terminals | Axial Leaded |
| Holding Temperature | 78°C |
| SVHC | To Be Advised |
Product Overview
The G7 MICROTEMP series from Thermodisc are compact size, global standard thermal cut-offs. MICROTEMP thermal fuses offer an accurate, reliable solution for upper limit temperature protection against overheating. These thermal cut-offs interrupt an electrical circuit when operating temperatures exceed rated temperature of thermal fuse. The G7 series MICROTEMP thermal cut-offs are designed to satisfy applications requiring miniaturized components. They do not need maximum current interrupt capability and these are just 2/3 size of G4 and G5 thermal cut-offs. G7 MICROTEMP series are capable of meeting requirements of transformers, motors, battery packs and electronic circuit applications.
- Current interrupt capacity up to 5A at 250VAC
- Functioning temperature (Tf) range from 77°C to 205°C
- Available in cut, formed or terminated leads
- Mounted and potted options available
- UL/CSA, VDE, CCC, METI, BEAB approved
- One shot operation cuts off electrical power
- Low resistance
Applications
Industrial, Safety, Portable Devices, Consumer Electronics
Technical Specifications
| Product Range | MICROTEMP |
|---|---|
| Voltage Rating VAC | 250V |
| Fuse Terminals | Axial Leaded |
| SVHC | To Be Advised |
| Fuse Current | 5A |
|---|---|
| Functioning Temperature | 93°C |
| Holding Temperature | 78°C |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
