Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGGES
Manufacturer Part NoMGWASHER5X25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14J4093
Your Part Number
151 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $17.620 |
| 36+ | $12.990 |
| 72+ | $12.800 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$17.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGGES
Manufacturer Part NoMGWASHER5X25Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.14J4093
Technical Datasheet
Internal Diameter5.3mm
External Diameter25mm
Fastener MaterialStainless Steel
Thread Size - MetricM5
Fastener Plating-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Internal Diameter
5.3mm
Fastener Material
Stainless Steel
Fastener Plating
-
SVHC
No SVHC (12-Jan-2017)
External Diameter
25mm
Thread Size - Metric
M5
Product Range
-
Technical Docs (1)
Alternatives for MGWASHER5X25
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
