Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Technical Specifications
Length
220mm
Width
220mm
Product Range
-
Depth
80mm
Light Source
LED
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
