Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO30WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH3830
Your Part Number
8 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $155.990 |
| 5+ | $144.670 |
| 10+ | $138.390 |
| 25+ | $130.810 |
| 50+ | $122.880 |
| 100+ | $115.950 |
Price for:Each
Minimum: 1
Multiple: 1
$155.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoLEDPRO30WHCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.52AH3830
Technical Datasheet
Light SourceLED
Power Rating30W
CCT5000K
Total Light Output2100lm
Equivalent Wattage-
IP / NEMA RatingIP65
Length185mm
Depth160mm
Width255mm
Energy RatingA
Product Range-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Light Source
LED
CCT
5000K
Equivalent Wattage
-
Length
185mm
Width
255mm
Product Range
-
Power Rating
30W
Total Light Output
2100lm
IP / NEMA Rating
IP65
Depth
160mm
Energy Rating
A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
