Print Page
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.740 |
Price for:Each
Minimum: 1
Multiple: 1
$82.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Voltage Rating VAC
230V
Trip Current
30mA
Outlet Type
UK
SVHC
No SVHC (04-Feb-2026)
Current Rating
13A
Trip Time
40ms
Product Range
Valiance+
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

