Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TIMEGUARD |
|---|---|
| Manufacturer Part No | STW360Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AC7605 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.790 |
| 5+ | $22.620 |
| 10+ | $21.240 |
| 25+ | $19.920 |
| 50+ | $18.480 |
| 100+ | $17.520 |
| 250+ | $16.250 |
Price for:Each
Minimum: 1
Multiple: 1
$23.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TIMEGUARD |
|---|---|
| Manufacturer Part No | STW360Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 52AC7605 |
| Technical Datasheet | |
| Detector Type | External PIR |
| Detection Distance | 8m |
| Sensing Range Max | 8m |
| Supply Voltage Min | 230V |
| Supply Voltage Max | 230VAC |
| Beam Angle | 360° |
| Beam Angle | 360° |
| Response Time | 3s |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Detector Type | External PIR |
|---|---|
| Sensing Range Max | 8m |
| Supply Voltage Max | 230VAC |
| Beam Angle | 360° |
| Product Range | - |
| Detection Distance | 8m |
|---|---|
| Supply Voltage Min | 230V |
| Beam Angle | 360° |
| Response Time | 3s |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
