Print Page
11205
Ratchet Set, Micro Bit, Offset, 9 Piece
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TITAN |
|---|---|
| Manufacturer Part No | 11205Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 86T1122 |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $16.080 |
Price for:Each
Minimum: 1
Multiple: 1
$16.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TITAN |
|---|---|
| Manufacturer Part No | 11205Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 86T1122 |
| Technical Datasheet | |
| Length | 3.5" |
| For Use With | - |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
Micro tools are ideal for work in confined spaces or for automotive work. This set includes an offset bit driver and 9 piece bit set.
- Chrome plated to prevent rust and corrosion
- Provides high torque
- 60 tooth gear head design
- Reversible
- Bits included: Phillips #1 and #2; slotted 3/16” and 1/4”; Torx T15 and T20; square #1 and #2
- Size: 3. 5
Technical Specifications
| Length | 3.5" |
|---|---|
| Product Range | - |
| For Use With | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |