Print Page
12715
Hex Key Set, Tamper Resistant, Torx, T6 - T50, 13 Piece
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTITAN
Manufacturer Part No12715Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86T1134
Your Part Number
47 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$27.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTITAN
Manufacturer Part No12715Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.86T1134
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Extra-long design to allow for maximum torque and a textured finish provides a non-slip grip. Drilled tips allow for use on regular Torx or tamper resistant Torx screws.
- Clearly marked for easy identification
- Made of chrome molybdenum steel
- Corrosion resistant
- Includes: T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45 and T50
Technical Specifications
Kit Contents
T6, T7, T8, T9, T10, T15, T20, T25, T27, T30, T40, T45, T50
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate