Print Page
12768
Hex Key Set, T Handle, Phillips, Slotted, Hex, Torx, Triwing, 8 Piece
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.720 |
Price for:Each
Minimum: 1
Multiple: 1
$16.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTITAN
Manufacturer Part No12768Copy
Newark Part No.31AC4493
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
This 8-piece T-Handle hex key set is a must have for anybody that has jobs that require use of a hex key. The T-Handle makes loosening and tightening a breeze. Set Includes: (1) 5" Ratcheting Driver, (1) 4-1/2" Extension Bar, (7) Phillips: PH000, (2) PH00, (2) PH0, PH1 & PH2, (5) Slotted: 1/16", 5/64", 3/32", 1/8" & 5/32", (5) SAE Hex: 1/16", 5/64", 3/32", 1/8" & 5/32",(5) Star: T5, T6, T7, T8 & T9, (2) Triwing: 2mm & 3mm
- For use with a wide range of projects including automotive, engineering, & electronic applications
- Aluminum construction
- Comfort Grip Handle
Technical Specifications
Kit Contents
5" Ratcheting Driver, 4-1/2" Extension Bar, Phillips: PH000, PH00, PH0, PH1, PH2, Slotted: 1/16", 5/64", 3/32", 1/8", 5/32", SAE Hex: 1/16", 5/64", 3/32", 1/8", 5/32", Star: T5, T6, T7, T8, T9, Triwing: 2mm, 3mm
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate