
| Quantity | Price |
|---|---|
| 1+ | $247.500 |
| 5+ | $237.600 |
| 10+ | $227.700 |
Product Information
Product Overview
2003759-100F is a networking cable (Industrial Ethernet- Trailing Cat.6A PUR - CMX) for structured industry cabling. This data cable for the transmission of digital and analogue signals for Industrial Ethernet, ICT network applications and in PROFINET systems. For high flexible applications (e.g. power chains, gantry robots, pick place units, conveyors, machine tools, automated production systems, etc.) in harsh industrial environments. Standard according to Industrial Ethernet-spec. & according to the requirements for industrial secondary & tertiary cabling: EN 50173, ISO/IEC 11801, TIA/EIA 568, TSB36, EN 50288, IEC 61156-5/-6.
- 4 pair 24AWG conductor, shielded
- Green PUR, fast connect cable
- Low adhesion
- Largely resistant to grease, coolant fluids and lubricants
- Oil-resistant: acc. to DIN EN 60811-2-1 (mineral oil) & acc. to UL OIL RES
- UV-resistant: SUN RES acc. to UL 1581
- Optimized EMC compliant shielding
- 100ft (30.48m) cable length
Technical Specifications
Shielded
26AWG
100ft
4 Pair
19 x 38AWG
PUR
7.8mm
No SVHC (27-Jun-2024)
Cat6
0.15mm²
30.48m
Green
125V
Tinned Copper
-
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
