Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoMM2000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0411
Product RangeMM20xx Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $177.080 |
| 5+ | $163.840 |
| 10+ | $156.500 |
| 25+ | $147.640 |
Price for:Each
Minimum: 1
Multiple: 1
$177.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM2000Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0411
Product RangeMM20xx Series
Technical Datasheet
Temperature Measuring Range-200°C to +1372°C
External Height130mm
External Width70mm
External Depth33mm
Product RangeMM20xx Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-200°C to +1372°C
External Width
70mm
Product Range
MM20xx Series
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
