Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoMM7100-2DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0419
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $894.390 |
| 2+ | $850.110 |
| 5+ | $817.150 |
Price for:Each
Minimum: 1
Multiple: 1
$894.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoMM7100-2DCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.82AJ0419
Technical Datasheet
Temperature Measuring Range-200°C to +1767°C
External Height160mm
External Width50mm
External Depth30mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-200°C to +1767°C
External Width
50mm
Product Range
-
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
