Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoSOLO-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AJ0714
Product RangeSOLO Series
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $89.700 |
| 5+ | $84.800 |
| 10+ | $82.300 |
| 25+ | $78.520 |
| 50+ | $73.340 |
Price for:Each
Minimum: 1
Multiple: 1
$89.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoSOLO-TCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.82AJ0714
Product RangeSOLO Series
Technical Datasheet
Temperature Measuring Range-200°C to +400°C
External Height160mm
External Width50mm
External Depth30mm
Product RangeSOLO Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Temperature Measuring Range
-200°C to +400°C
External Width
50mm
Product Range
SOLO Series
External Height
160mm
External Depth
30mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
