Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-678Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ5962
Your Part Number
17 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.970 |
| 3+ | $59.340 |
Price for:Each
Minimum: 1
Multiple: 1
$66.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOA ELECTRONICS
Manufacturer Part NoBS-678Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.23AJ5962
Technical Datasheet
Transformer Power Tappings100V: 6W, 3W, 1.5W, 0.8W<lt/>BR<gt/>70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Min150Hz
Frequency Response Max20kHz
External Height190mm
External Width250mm
External Depth110mm
SVHCTo Be Advised
Technical Specifications
Transformer Power Tappings
100V: 6W, 3W, 1.5W, 0.8W<lt/>BR<gt/>70V: 3W, 1.5W, 0.8W, 0.4W
Frequency Response Max
20kHz
External Width
250mm
SVHC
To Be Advised
Frequency Response Min
150Hz
External Height
190mm
External Depth
110mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
