Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XBP14E5UFN-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel84AH0277RL Cut Tape84AH0277 |
| Product Range | XBP Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.945 | $4.72 |
| Total Price | $4.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.945 |
| 10+ | $0.588 |
| 15+ | $0.548 |
| 25+ | $0.507 |
| 50+ | $0.467 |
| 125+ | $0.426 |
| 250+ | $0.418 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XBP14E5UFN-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel84AH0277RL Cut Tape84AH0277 |
| Product Range | XBP Series |
| Technical Datasheet | |
| Clamping Voltage Vc Max | 13V |
| Diode Case Style | DFN2510-10A |
| No. of Pins | 10Pins |
| Operating Voltage | 5V |
| Power Dissipation Pd | - |
| Product Range | XBP Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Clamping Voltage Vc Max | 13V |
|---|---|
| No. of Pins | 10Pins |
| Power Dissipation Pd | - |
| Automotive Qualification Standard | - |
| Diode Case Style | DFN2510-10A |
|---|---|
| Operating Voltage | 5V |
| Product Range | XBP Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
