Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XBS013S15R-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel84AH0280RL Cut Tape84AH0280 |
| Product Range | XBS Series |
| Your Part Number | |
| Technical Datasheet |
360 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.746 | $3.73 |
| Total Price | $3.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.746 |
| 10+ | $0.336 |
| 15+ | $0.324 |
| 25+ | $0.311 |
| 50+ | $0.298 |
| 125+ | $0.285 |
| 250+ | $0.254 |
| 500+ | $0.223 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XBS013S15R-GCopy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | Re-Reel84AH0280RL Cut Tape84AH0280 |
| Product Range | XBS Series |
| Technical Datasheet | |
| Repetitive Peak Reverse Voltage | 30V |
| Average Forward Current | 100mA |
| Diode Configuration | Single |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Forward Voltage Max | 1V |
| Forward Surge Current | 600mA |
| Operating Temperature Max | 125°C |
| Diode Mounting | Surface Mount |
| Product Range | XBS Series |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Repetitive Peak Reverse Voltage | 30V |
|---|---|
| Diode Configuration | Single |
| No. of Pins | 2Pins |
| Forward Surge Current | 600mA |
| Diode Mounting | Surface Mount |
| Qualification | - |
| Average Forward Current | 100mA |
|---|---|
| Diode Case Style | SOD-523 |
| Forward Voltage Max | 1V |
| Operating Temperature Max | 125°C |
| Product Range | XBS Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
