
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6206P332MRNCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel18K7646RL Cut Tape18K7646 |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
3,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.889 | $0.89 |
| Total Price | $0.89 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.889 |
| 10+ | $0.726 |
| 100+ | $0.641 |
| 500+ | $0.571 |
| 1000+ | $0.490 |
| 2500+ | $0.430 |
| 10000+ | $0.340 |
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6206P332MRNCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel18K7646RL Cut Tape18K7646 |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.8V |
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Fixed Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 3.3V |
| Output Voltage Nom | 3.3V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 250mA |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Dropout Voltage Vdo | 250mV |
| Output Current Max | 200mA |
| LDO Regulator Case Style | SOT-23 |
| Output Current Max | 200mA |
| Max Output Current | 200mA |
| Dropout Voltage - Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-23 |
| No. of Pins | 3Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| MSL | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The XC6206P332MR is a fixed output positive low dropout (LDO) voltage regulator in 3 pin SOT-23 package. It is a highly precise, high voltage positive voltage regulator manufactured using CMOS and laser trimming technologies. The device provides large currents with significantly small dropout voltage. The XC6206P332MR consists of current limiter circuit, driver transistor, precision reference voltage and an error correction circuit. It is compatible with low ESR ceramic capacitors. The current limiter's foldback circuit also operates as a short protect for output current limiter and output pin. Output voltage can be set internally by laser trimming technology.
- Fixed output voltage of 3.3V
- 200mA output current
- Dropout voltage of 250mV at 100mA output current
- Input voltage range from 1.8V to 6V
- Low power consumption is typically 1μA
- Operating temperature range from -40°C to 85°C
Applications
Power Management, Consumer Electronics, Portable Devices, Wireless, Communications & Networking
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | 3.3V |
| Output Voltage - Nom | 3.3V |
| Output Voltage Min | - |
| Output Current | 250mA |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage - Typ @ Current | 250mV |
| Dropout Voltage Typ @ Current | 250mV |
| IC Case / Package | SOT-23 |
| Operating Temperature Min | -40°C |
| Product Range | 3.3V 200mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.8V |
|---|---|
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 3.3V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 250mV |
| LDO Regulator Case Style | SOT-23 |
| Max Output Current | 200mA |
| Dropout Voltage Typ @ Current | 250mV |
| IC Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (1)
Alternatives for XC6206P332MRN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
