Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6216C202MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0893RL
Cut Tape84AH0893
Product RangeAdj 100mA LDO Voltage Regulators
Your Part Number
3,367 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.070 | $1.07 |
| Total Price | $1.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.070 |
| 50+ | $0.691 |
| 100+ | $0.608 |
| 250+ | $0.569 |
| 500+ | $0.546 |
| 1000+ | $0.531 |
| 2500+ | $0.520 |
| 5000+ | $0.510 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6216C202MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0893RL
Cut Tape84AH0893
Product RangeAdj 100mA LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min2V
Input Voltage Max28V
No. of Outputs1Outputs
Fixed Output Voltage Nom-
Output Voltage - Nom-
Adjustable Output Voltage Min2V
Output Voltage Nom-
Output Voltage Min2V
Adjustable Output Voltage Max23V
Output Current100mA
Output Voltage Max23V
PolarityPositive Output
Dropout Voltage Vdo1.9V
LDO Regulator Case StyleSOT-25
Output Current Max100mA
Max Output Current100mA
Output Current Max100mA
Dropout Voltage Typ @ Current1.9V
Dropout Voltage Typ @ Current1.9V
Dropout Voltage - Typ @ Current1.9V
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAdj 100mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
28V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
2V
Output Voltage Min
2V
Output Current
100mA
Polarity
Positive Output
LDO Regulator Case Style
SOT-25
Max Output Current
100mA
Dropout Voltage Typ @ Current
1.9V
Dropout Voltage - Typ @ Current
1.9V
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
Adj 100mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
2V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Nom
-
Adjustable Output Voltage Max
23V
Output Voltage Max
23V
Dropout Voltage Vdo
1.9V
Output Current Max
100mA
Output Current Max
100mA
Dropout Voltage Typ @ Current
1.9V
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
