Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6220B271MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0930RL
Cut Tape84AH0930
Product Range2.7V 1.2A LDO Voltage Regulators
Your Part Number
2,981 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.040 | $1.04 |
| Total Price | $1.04 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.040 |
| 50+ | $0.670 |
| 100+ | $0.589 |
| 250+ | $0.551 |
| 500+ | $0.528 |
| 1000+ | $0.512 |
| 2500+ | $0.501 |
| 5000+ | $0.492 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6220B271MR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0930RL
Cut Tape84AH0930
Product Range2.7V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom2.7V
Adjustable Output Voltage Min-
Output Voltage Nom2.7V
Output Voltage - Nom2.7V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Max-
Output Current1.2A
Dropout Voltage Vdo655mV
PolarityPositive Output
Max Output Current1A
Output Current Max1A
Output Current Max1A
LDO Regulator Case StyleSOT-25
Dropout Voltage Typ @ Current655mV
Dropout Voltage - Typ @ Current655mV
Dropout Voltage Typ @ Current655mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2.7V 1.2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
2.7V
Output Voltage Nom
2.7V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
655mV
Max Output Current
1A
Output Current Max
1A
Dropout Voltage Typ @ Current
655mV
Dropout Voltage Typ @ Current
655mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
2.7V 1.2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage - Nom
2.7V
Adjustable Output Voltage Max
-
Output Current
1.2A
Polarity
Positive Output
Output Current Max
1A
LDO Regulator Case Style
SOT-25
Dropout Voltage - Typ @ Current
655mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
