Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6220B401ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0937RL
Cut Tape84AH0937
Product Range4V 1.2A LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 50+ | $0.975 |
| 100+ | $0.879 |
| 250+ | $0.798 |
| 500+ | $0.669 |
| 1000+ | $0.591 |
| 2500+ | $0.514 |
| 5000+ | $0.493 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6220B401ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH0937RL
Cut Tape84AH0937
Product Range4V 1.2A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
Fixed Output Voltage Nom4V
No. of Outputs1Outputs
Output Voltage - Nom4V
Adjustable Output Voltage Min-
Output Voltage Nom4V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current1.2A
Output Voltage Max-
Dropout Voltage Vdo655mV
PolarityPositive Output
LDO Regulator Case StyleUSP-6C
Max Output Current1.2A
Dropout Voltage Typ @ Current655mV
Dropout Voltage Typ @ Current655mV
Dropout Voltage - Typ @ Current655mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4V 1.2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Current
1.2A
Dropout Voltage Vdo
655mV
LDO Regulator Case Style
USP-6C
Dropout Voltage Typ @ Current
655mV
Dropout Voltage - Typ @ Current
655mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
4V 1.2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
Fixed Output Voltage Nom
4V
Output Voltage - Nom
4V
Output Voltage Nom
4V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
1.2A
Dropout Voltage Typ @ Current
655mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
