Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6221A482GR-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AH0955RL
Cut Tape84AH0955
Product Range4.8V 250mA LDO Voltage Regulators
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.541 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.541 |
| 10+ | $0.473 |
| 15+ | $0.404 |
| 25+ | $0.336 |
| 50+ | $0.314 |
| 125+ | $0.290 |
| 250+ | $0.267 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6221A482GR-GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Re-Reel84AH0955RL
Cut Tape84AH0955
Product Range4.8V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom4.8V
Output Voltage - Nom4.8V
Adjustable Output Voltage Min-
Output Voltage Nom4.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
Dropout Voltage Vdo80mV
PolarityPositive Output
Output Current Max200mA
Output Current Max200mA
LDO Regulator Case StyleUSP
Max Output Current200mA
Dropout Voltage - Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
Dropout Voltage Typ @ Current80mV
IC MountingSurface Mount
IC Case / PackageUSP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4.8V 250mA LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
4.8V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
250mA
Dropout Voltage Vdo
80mV
Output Current Max
200mA
LDO Regulator Case Style
USP
Dropout Voltage - Typ @ Current
80mV
Dropout Voltage Typ @ Current
80mV
IC Case / Package
USP
Operating Temperature Min
-40°C
Product Range
4.8V 250mA LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Output Voltage - Nom
4.8V
Output Voltage Nom
4.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
200mA
Max Output Current
200mA
Dropout Voltage Typ @ Current
80mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
