Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B502MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0971RL Cut Tape84AH0971 |
| Product Range | 5V 250mA LDO Voltage Regulators |
| Your Part Number | |
| Technical Datasheet |
2,744 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.519 | $0.52 |
| Total Price | $0.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.519 |
| 10+ | $0.364 |
| 100+ | $0.282 |
| 500+ | $0.249 |
| 1000+ | $0.239 |
| 2500+ | $0.234 |
| 10000+ | $0.229 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TOREX |
|---|---|
| Manufacturer Part No | XC6221B502MR-GCopy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | Re-Reel84AH0971RL Cut Tape84AH0971 |
| Product Range | 5V 250mA LDO Voltage Regulators |
| Technical Datasheet | |
| Output Type | Fixed |
| Input Voltage Min | 1.6V |
| Input Voltage Max | 6V |
| Fixed Output Voltage Nom | 5V |
| No. of Outputs | 1Outputs |
| Adjustable Output Voltage Min | - |
| Output Voltage - Nom | 5V |
| Output Voltage Nom | 5V |
| Output Voltage Min | - |
| Adjustable Output Voltage Max | - |
| Output Current | 250mA |
| Output Voltage Max | - |
| Dropout Voltage Vdo | 80mV |
| Polarity | Positive Output |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Output Current Max | 200mA |
| LDO Regulator Case Style | SOT-25 |
| Dropout Voltage Typ @ Current | 80mV |
| Dropout Voltage - Typ @ Current | 80mV |
| Dropout Voltage Typ @ Current | 80mV |
| IC Mounting | Surface Mount |
| IC Case / Package | SOT-25 |
| No. of Pins | 5Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 5V 250mA LDO Voltage Regulators |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Output Type | Fixed |
|---|---|
| Input Voltage Max | 6V |
| No. of Outputs | 1Outputs |
| Output Voltage - Nom | 5V |
| Output Voltage Min | - |
| Output Current | 250mA |
| Dropout Voltage Vdo | 80mV |
| Max Output Current | 200mA |
| Output Current Max | 200mA |
| Dropout Voltage Typ @ Current | 80mV |
| Dropout Voltage Typ @ Current | 80mV |
| IC Case / Package | SOT-25 |
| Operating Temperature Min | -40°C |
| Product Range | 5V 250mA LDO Voltage Regulators |
| SVHC | No SVHC (04-Feb-2026) |
| Input Voltage Min | 1.6V |
|---|---|
| Fixed Output Voltage Nom | 5V |
| Adjustable Output Voltage Min | - |
| Output Voltage Nom | 5V |
| Adjustable Output Voltage Max | - |
| Output Voltage Max | - |
| Polarity | Positive Output |
| Output Current Max | 200mA |
| LDO Regulator Case Style | SOT-25 |
| Dropout Voltage - Typ @ Current | 80mV |
| IC Mounting | Surface Mount |
| No. of Pins | 5Pins |
| Operating Temperature Max | 85°C |
| MSL | MSL 1 - Unlimited |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
