Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6230H001ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1005RL
Cut Tape84AH1005
Product RangeAdj 2A LDO Voltage Regulators
Your Part Number
135 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.987 | $0.99 |
| Total Price | $0.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.987 |
| 50+ | $0.620 |
| 100+ | $0.542 |
| 250+ | $0.504 |
| 500+ | $0.491 |
| 1000+ | $0.481 |
| 2500+ | $0.471 |
| 5000+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6230H001ER-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel84AH1005RL
Cut Tape84AH1005
Product RangeAdj 2A LDO Voltage Regulators
Technical Datasheet
Output TypeAdjustable
Input Voltage Min1.7V
Input Voltage Max6V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.188V
Output Voltage Nom-
Output Voltage - Nom-
Output Voltage Min1.188V
Adjustable Output Voltage Max1.212V
Output Voltage Max1.212V
Output Current2A
PolarityPositive Output
Dropout Voltage Vdo350mV
LDO Regulator Case StyleUSP-6C
Max Output Current2A
Output Current Max2A
Output Current Max2A
Dropout Voltage Typ @ Current350mV
Dropout Voltage Typ @ Current350mV
Dropout Voltage - Typ @ Current350mV
IC MountingSurface Mount
IC Case / PackageUSP-6C
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product RangeAdj 2A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
-
Output Voltage Min
1.188V
Output Voltage Max
1.212V
Polarity
Positive Output
LDO Regulator Case Style
USP-6C
Output Current Max
2A
Dropout Voltage Typ @ Current
350mV
Dropout Voltage - Typ @ Current
350mV
IC Case / Package
USP-6C
Operating Temperature Min
-40°C
Product Range
Adj 2A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.7V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.188V
Output Voltage - Nom
-
Adjustable Output Voltage Max
1.212V
Output Current
2A
Dropout Voltage Vdo
350mV
Max Output Current
2A
Output Current Max
2A
Dropout Voltage Typ @ Current
350mV
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
