Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A121NR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7374RL
Cut Tape38AK7374
Product Range1.2V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.660 | $0.66 |
| Total Price | $0.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.660 |
| 50+ | $0.540 |
| 100+ | $0.477 |
| 250+ | $0.424 |
| 500+ | $0.364 |
| 1000+ | $0.319 |
| 2500+ | $0.252 |
| 5000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A121NR-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7374RL
Cut Tape38AK7374
Product Range1.2V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
Fixed Output Voltage Nom1.2V
No. of Outputs1Outputs
Output Voltage - Nom1.2V
Output Voltage Nom1.2V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo470mV
PolarityPositive Output
LDO Regulator Case StyleSSOT-24
Max Output Current150mA
Output Current Max150mA
Output Current Max150mA
Dropout Voltage Typ @ Current470mV
Dropout Voltage Typ @ Current470mV
Dropout Voltage - Typ @ Current470mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.2V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Output Voltage Nom
1.2V
Adjustable Output Voltage Max
-
Output Current
150mA
Dropout Voltage Vdo
470mV
LDO Regulator Case Style
SSOT-24
Output Current Max
150mA
Dropout Voltage Typ @ Current
470mV
Dropout Voltage - Typ @ Current
470mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
1.2V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
Fixed Output Voltage Nom
1.2V
Output Voltage - Nom
1.2V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Dropout Voltage Typ @ Current
470mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
