Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A191NR-GCopy
Newark Part No.38AK7379
Product Range1.9V 150mA LDO Voltage Regulators
Your Part Number
No Longer Available
Product Information
ManufacturerTOREX
Manufacturer Part NoXC6241A191NR-GCopy
Newark Part No.38AK7379
Product Range1.9V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.6V
Input Voltage Max6V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.9V
Adjustable Output Voltage Min-
Output Voltage - Nom1.9V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current150mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo315mV
LDO Regulator Case StyleSSOT-24
Output Current Max150mA
Max Output Current150mA
Dropout Voltage Typ @ Current315mV
Dropout Voltage - Typ @ Current315mV
Dropout Voltage Typ @ Current315mV
IC MountingSurface Mount
IC Case / PackageSSOT-24
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range1.9V 150mA LDO Voltage Regulators
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
Fixed Output Voltage Nom
1.9V
Output Voltage - Nom
1.9V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
315mV
Output Current Max
150mA
Dropout Voltage Typ @ Current
315mV
Dropout Voltage Typ @ Current
315mV
IC Case / Package
SSOT-24
Operating Temperature Min
-40°C
Product Range
1.9V 150mA LDO Voltage Regulators
MSL
MSL 1 - Unlimited
Input Voltage Min
1.6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Current
150mA
Polarity
Positive Output
LDO Regulator Case Style
SSOT-24
Max Output Current
150mA
Dropout Voltage - Typ @ Current
315mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
