Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOREX
Manufacturer Part NoXC6241A3119R-GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel38AK7388RL
Cut Tape38AK7388
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 5 | $0.589 | $2.94 |
| Total Price | $2.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.589 |
| 50+ | $0.481 |
| 100+ | $0.425 |
| 250+ | $0.378 |
| 500+ | $0.324 |
| 1000+ | $0.285 |
| 2500+ | $0.226 |
| 5000+ | $0.217 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Output Voltage Nom
3.1V
SVHC
No SVHC (04-Feb-2026)
Output Current Max
150mA
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
